TE Connectivity, AMP CPC Power Connector Panel Mount, Through Hole Termination, 13A, 250 V ac
- RS Stock No.:
- 260-2727
- Mfr. Part No.:
- 208223-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 36 units)*
£359.64
(exc. VAT)
£431.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
36 - 36 | £9.99 | £359.64 |
72 + | £9.64 | £347.04 |
*price indicative
- RS Stock No.:
- 260-2727
- Mfr. Part No.:
- 208223-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Voltage Rating | 250 V ac | |
Gender | Receptacle | |
Mounting Type | Panel Mount | |
Current Rating | 13A | |
Termination Method | Through Hole | |
Contact Material | Copper | |
Housing Material | Polyamide | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Series Number | CPC | |
Series | AMP CPC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Voltage Rating 250 V ac | ||
Gender Receptacle | ||
Mounting Type Panel Mount | ||
Current Rating 13A | ||
Termination Method Through Hole | ||
Contact Material Copper | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Series Number CPC | ||
Series AMP CPC | ||
- COO (Country of Origin):
- MX
The TE Connectivity circular power connectors with wire to panel and wire to board connector system. Pin type connector with contact protection.
Panel mount type connector
Black Housing color
PA 6.6-GF housing material
Circular connector shell size 13
Black Housing color
PA 6.6-GF housing material
Circular connector shell size 13