TE Connectivity, MATE-N-LOK Wire to Wire Connector Cable, 6 Crimp, 600V ac 9.5A

Subtotal (1 bag of 500 units)*

£194.50

(exc. VAT)

£233.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 03 July 2026
  • Plus 1,000 unit(s) shipping from 17 July 2026
  • Plus 500 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.389£194.50

*price indicative

RS Stock No.:
136-1635
Mfr. Part No.:
172339-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire to Wire Connector

Pole Format

6

Voltage

600V ac

Current

9.5A

Mount Type

Cable

Connector Gender

Male

Contact Material

Nylon

Housing Material

Nylon

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MATE-N-LOK

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK


TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:


• Accepts a combination of both pin and socket contacts

• Fully polarized to prevent mismating

• Positive locking mechanism facilitates a secure connection to the mating connector

• Low insertion and extraction force

• Compact and Durable design

• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)

• Wire to wire and wire to panel configurations

• Splash proof design for applications and fittings that require sealing

• UL, CSA and VDE approved

• Varied mm pitch

Applications:


• Consumer Electronics

• Commercial usage

• Power supplies

• HVAC

• Lighting

• Portable devices

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links