TE Connectivity Wire to Wire Connector Cable Mount, 9.5A, 600 V ac/dc
- RS Stock No.:
- 500-547P
- Mfr. Part No.:
- 770581-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 100 units (supplied in a bag)*
£65.00
(exc. VAT)
£78.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 370 | £0.65 |
| 375 - 1495 | £0.62 |
| 1500 - 2995 | £0.59 |
| 3000 + | £0.56 |
*price indicative
- RS Stock No.:
- 500-547P
- Mfr. Part No.:
- 770581-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 12 | |
| Product Type | Wire to Wire Connector | |
| Voltage | 600V | |
| Current | 9.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Contact Material | Brass | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, VDE, UL | |
| Series | Mini-Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 12 | ||
Product Type Wire to Wire Connector | ||
Voltage 600V | ||
Current 9.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Contact Material Brass | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, VDE, UL | ||
Series Mini-Universal MATE-N-LOK | ||
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
