TE Connectivity Wire to Wire Connector Plug, 9A, 600 V ac
- RS Stock No.:
- 500-456
- Mfr. Part No.:
- 794821-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.60
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 340 unit(s) ready to ship
- Plus 250 unit(s) ready to ship from another location
- Plus 425 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £1.12 | £5.60 |
100 - 370 | £0.864 | £4.32 |
375 - 1495 | £0.73 | £3.65 |
1500 - 2995 | £0.616 | £3.08 |
3000 + | £0.582 | £2.91 |
*price indicative
- RS Stock No.:
- 500-456
- Mfr. Part No.:
- 794821-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Plug/Socket | Plug | |
Voltage Rating | 600 V ac | |
Gender | Male | |
Current Rating | 9A | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Plug/Socket Plug | ||
Voltage Rating 600 V ac | ||
Gender Male | ||
Current Rating 9A | ||
Housing Material Nylon | ||
TE Connectivity Mini-Universal MATE-N-LOK Sealed Plug Connectors
Mini-Universal MATE-N-LOK sealed wire to wire plug style connectors with a splashproof design ideal for use in environments where there is high humidity or intermittent liquid splashing. These Mini-Universal MATE-N-LOK sealed plug connectors are fully polarized, have a positive locking latch enabling accurate and secure mating and mate with all standard Mini-Universal MATE-N-LOK connector housings and pin headers (except Blindmate). Pin and socket contacts can accomodated in the same housing, see stock numbers 720-2234 and 683-1324.
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)
These Mini-Universal MATE-N-LOK sealed plug connectors are for use in conjunction with interface seals which need to be purchased separately, see stock number 500-557 typically. A single housing cavity plug seal is also available, see stock number 500-658 and a single wire seal, see stock number 500-648)
Standards
Tested to Sealing Level of IP56 and IP57 per IEC 60529

TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Wire to Wire Connector Plug 600 V ac
- TE Connectivity Wire to Wire Connector Socket 600 V ac
- TE Connectivity Wire to Wire Connector Plug 9.5A, 600 V ac
- TE Connectivity Wire to Wire Connector Plug 600 V ac
- TE Connectivity Wire to Wire Connector Socket 600 V ac
- TE Connectivity Wire to Wire Connector Socket 600 V ac/dc
- TE Connectivity Wire to Wire Connector Cable Mount 600 V ac/dc
- TE Connectivity 600 V ac