TE Connectivity Wire to Wire Connector Cable Mount, 9.5A, 600 V ac/dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
500-452
Mfr. Part No.:
770585-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Voltage Rating

600 V ac/dc

Gender

Male

Mounting Type

Cable Mount

Current Rating

9.5A

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK


TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:


• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch

Applications:


• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links