InnoDisk iCF9000 Compact Flash Industrial Grade 8 GB SLC Compact Flash Card

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
144-8063
Mfr. Part No.:
DC1M-08GD71AW1QB
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Product Type

Compact Flash Card

Memory Size

8GB

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

SLC

Read Speed

110Mbps

Model Number

iCF9000

Write Speed

90Mbps

Standards/Approvals

RoHS, CE, FCC

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Innodisk Industrial Grade CompactFlash iCF9000 Series


The Innodisk Industrial CompactFlash® 9000 Memory Card (iCF 9000) products provide high capacity solid-state flash memory that electrically complies with the True IDE Mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot.

Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 9000 Memory Cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features lightweight, reliable, low profile form factor. Industrial CompactFlash® 9000 (iCF 9000) support advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers, and LBA addressing.

• Fixed Disk Mode;• High data transfer speeds: Read: 110 MB/sec and Write: 100 MB/sec;• iSMART disk health monitoring;• Intelligent error recovery system;• Excellent data transfer speed;• Industrial Grade Toshiba SLC 60K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C

Related links