Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- RS Stock No.:
- 210-7541
- Mfr. Part No.:
- SRF4530A-101Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.37
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.437 | £4.37 |
| 100 - 240 | £0.395 | £3.95 |
| 250 + | £0.377 | £3.77 |
*price indicative
- RS Stock No.:
- 210-7541
- Mfr. Part No.:
- SRF4530A-101Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Common Mode Choke | |
| Series | SRF4530A | |
| Maximum DC Current | 0.2A | |
| Impedance | 7.5kΩ | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | 500 pieces per 7 in Reel | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Inductance Tolerance | -30 to 50 % | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 1.5Ω | |
| Standards/Approvals | Halogen Free, AEC, RoHS | |
| Length | 4.5mm | |
| Height | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Common Mode Choke | ||
Series SRF4530A | ||
Maximum DC Current 0.2A | ||
Impedance 7.5kΩ | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging 500 pieces per 7 in Reel | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Inductance Tolerance -30 to 50 % | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 1.5Ω | ||
Standards/Approvals Halogen Free, AEC, RoHS | ||
Length 4.5mm | ||
Height 3.2mm | ||
- COO (Country of Origin):
- MY
The Bourns SRF4530A series common mode chip inductor has 100μH inductance at 100 kHz. This inductor has ferrite core and enamelled copper wire with Au terminal finish. I has rated voltage of 50VDC and insulation resistance of 10MΩ.
Shielded construction – low radiation
Bifilar wound
High temperature
Halogen free
Related links
- Bourns 100 μH 0.2 A Common Mode Choke 1.5 Ω 50V
- Bourns 100 μH 0.15 A Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH Common Mode Choke 1.5 Ω 80V
- Bourns 100 μH 300 mA Common Mode Choke 0.22 Ω 50V
- Bourns 100 μH 0.1 A Common Mode Choke 3.5 Ω 50V
- Bourns 51 μH 0.23 A Common Mode Choke 1 Ω 50V
- Bourns 22 μH 0.31 A Common Mode Choke 0.6 Ω 50V
- Bourns 11 μH 0.36 A Common Mode Choke 0.5 Ω 50V
