Common mode choke SMD 2020 1.5A 1K

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-3167
Mfr. Part No.:
DLW5BSN102SQ2L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

DLW5AH/5BS

Dimensions

5 x 5 x 4.5mm

Package/Case

2020

Maximum Operating Temperature

+85°C

Length

5mm

Minimum Operating Temperature

-40°C

Depth

5mm

Height

4.5mm

COO (Country of Origin):
JP

Murata 2014 DLW5AH/5BS Series SMD Common Mode Chokes


DLW5AH/5BS series high performance wirewound chip common mode choke coil

High impedance (max. of 4000ohm at 100MHz: DLW5AH)enables great noise suppression
Large rated current (max. of 5A) is suitable for power line use
Does not damage high speed signal due to high coupling common mode choke coil structure
Automatic mounting can be applied

Applications


DC power lines in AC adapters of Portable equipment
DC power lines of DC-DC converters, battery chargers


Murata SMD Common Mode Chokes