Murata 6 A Common Mode Choke 13 mΩ 50V
- RS Stock No.:
- 104-8552P
- Mfr. Part No.:
- DLW5BTM101SQ2L
- Brand:
- Murata
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
£19.90
(exc. VAT)
£23.875
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 45 | £0.796 |
| 50 - 95 | £0.704 |
| 100 - 245 | £0.61 |
| 250 + | £0.564 |
*price indicative
- RS Stock No.:
- 104-8552P
- Mfr. Part No.:
- DLW5BTM101SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 6A | |
| Series | DLW5BT | |
| Impedance | 100Ω | |
| Test Frequency | 100MHz | |
| Packaging | Embossed Tape | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Choke Voltage | 50V | |
| Mount Type | Surface Mount | |
| Depth | 5mm | |
| Height | 2.35mm | |
| Maximum DC Resistance | 13mΩ | |
| Termination Style | Solder Pad | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Package/Case | 2020 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 6A | ||
Series DLW5BT | ||
Impedance 100Ω | ||
Test Frequency 100MHz | ||
Packaging Embossed Tape | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Choke Voltage 50V | ||
Mount Type Surface Mount | ||
Depth 5mm | ||
Height 2.35mm | ||
Maximum DC Resistance 13mΩ | ||
Termination Style Solder Pad | ||
Length 5mm | ||
Standards/Approvals No | ||
Package/Case 2020 | ||
- COO (Country of Origin):
- JP
Murata DLW5BT Series SMD Common Mode Chokes
The DLW5BT series of common mode chokes from Murata are a compact, low profile solution. Featuring high rated current and high common mode impedance, these common mode chokes are Ideal for noise suppression applications.
Applications
Recommended uses include DC-DC converters and battery charges in power line equipment and portable equipment such as printers, PCs and PDAs.
Murata SMD Common Mode Chokes
Related links
- Murata 6 A Common Mode Choke 13 mΩ 50V
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- Wurth Elektronik 1.8 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- EPCOS 200 μH 6 A Common Mode Choke 15 mΩ 250V
- KEMET 14.2 mH 6 A Common Mode Choke 27.2 mΩ 1000V
- Wurth Elektronik 12 mH 6 A Common Mode Choke 65 mΩ 500V ac
