Common mode choke SMD 330mA 67R
- RS Stock No.:
- 105-287
- Mfr. Part No.:
- DLW21HN670SQ2L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£0.251
(exc. VAT)
£0.301
(inc. VAT)
- RS Stock No.:
- 105-287
- Mfr. Part No.:
- DLW21HN670SQ2L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | DLW21H | |
DC Resistance | 350mΩ | |
Maximum Current | 330 mA | |
Dimensions | 2 x 1.2 x 0.9mm | |
Package/Case | 0805 (2012M) | |
Height | 0.9mm | |
Length | 2mm | |
Maximum Operating Temperature | +85°C | |
Depth | 1.2mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series DLW21H | ||
DC Resistance 350mΩ | ||
Maximum Current 330 mA | ||
Dimensions 2 x 1.2 x 0.9mm | ||
Package/Case 0805 (2012M) | ||
Height 0.9mm | ||
Length 2mm | ||
Maximum Operating Temperature +85°C | ||
Depth 1.2mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Murata 0805 DLW21H Series SMD Common Mode Chokes
The DLW21H series is designed for removal of common mode noise on different types of interfaces: USB 2.0, IEE1394 and LVDS.
High common mode impedance at high frequencies.
No signal distortion.
Low profile, small size enclosure (2.0 x 1.2 x 0.9mm).
Applications: IT equipment: PC USB ports, audio visual equipment: digital cameras.
High common mode impedance at high frequencies.
No signal distortion.
Low profile, small size enclosure (2.0 x 1.2 x 0.9mm).
Applications: IT equipment: PC USB ports, audio visual equipment: digital cameras.


Murata SMD Common Mode Chokes