VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- RS Stock No.:
- 229-4977
- Distrelec Article No.:
- 304-40-868
- Mfr. Part No.:
- VEML6031X00
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£10.70
(exc. VAT)
£12.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,460 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.07 | £10.70 |
| 50 - 90 | £0.995 | £9.95 |
| 100 - 240 | £0.942 | £9.42 |
| 250 - 490 | £0.856 | £8.56 |
| 500 + | £0.824 | £8.24 |
*price indicative
- RS Stock No.:
- 229-4977
- Distrelec Article No.:
- 304-40-868
- Mfr. Part No.:
- VEML6031X00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ambient Light Sensor | |
| Sub Type | Ambient Light | |
| Mount Type | Surface | |
| Maximum Frequency | 400kHz | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 50mW | |
| Length | 2.67mm | |
| Height | 0.6mm | |
| Series | VEML6031X00 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Technology | Digital | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ambient Light Sensor | ||
Sub Type Ambient Light | ||
Mount Type Surface | ||
Maximum Frequency 400kHz | ||
Pin Count 6 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 50mW | ||
Length 2.67mm | ||
Height 0.6mm | ||
Series VEML6031X00 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Technology Digital | ||
Automotive Standard AEC-Q100 | ||
The Vishay Light sensor I2C is a high accuracy ambient light digital 16-bit resolution sensor in a miniature package. It includes a high sensitive photodiode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature with high dynamic detection resolution.
It has surface-mount package type
AEC-Q100 qualified
Integrated module is ambient light sensor (ALS)
Communication via I2C interface
I2C bus H-level range: 1.7 V to 3.6 V
Floor life is 4 weeks, MSL 2a, according to J-STD-020
Low shut down current consumption: typ. 0.5 μA
Ambient light sensor in automotive for - Display backlight controls - Infotainment systems
Related links
- Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- VEML3235 Vishay Ambient Light Sensor Tape & Reel 6
- Vishay Ambient Light Sensor Tape & Reel 6
- VEML6030 Vishay Ambient Light to Digital Data Ambient Light to Digital Data I2C 6-Pin
- VEML7700-TT Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
