VEML3235SL Vishay Ambient Light Sensor A3OZ 4
- RS Stock No.:
- 223-7726
- Distrelec Article No.:
- 304-39-835
- Mfr. Part No.:
- VEML3235SL
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.18
(exc. VAT)
£7.42
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1,090 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.618 | £6.18 |
| 100 - 240 | £0.606 | £6.06 |
| 250 - 490 | £0.525 | £5.25 |
| 500 - 990 | £0.476 | £4.76 |
| 1000 + | £0.433 | £4.33 |
*price indicative
- RS Stock No.:
- 223-7726
- Distrelec Article No.:
- 304-39-835
- Mfr. Part No.:
- VEML3235SL
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 300ns | |
| Mount Type | Surface | |
| Typical Fall Time | 300ns | |
| Package Type | A3OZ | |
| Minimum Supply Voltage | 2.6V | |
| Maximum Supply Voltage | 3.6V | |
| Application | Display, Industrial Devices, Notebook, Handheld Device, Consumer Device, Industrial, Medical, Computing | |
| Number of Pins | 4 | |
| Minimum Operating Temperature | -25°C | |
| Output Signal Type | I2C | |
| Width | 2mm | |
| Series | VEML | |
| Standards/Approvals | UL, DIN, EN | |
| Height | 10.6mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 300ns | ||
Mount Type Surface | ||
Typical Fall Time 300ns | ||
Package Type A3OZ | ||
Minimum Supply Voltage 2.6V | ||
Maximum Supply Voltage 3.6V | ||
Application Display, Industrial Devices, Notebook, Handheld Device, Consumer Device, Industrial, Medical, Computing | ||
Number of Pins 4 | ||
Minimum Operating Temperature -25°C | ||
Output Signal Type I2C | ||
Width 2mm | ||
Series VEML | ||
Standards/Approvals UL, DIN, EN | ||
Height 10.6mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The Vishay VEML3235SL is an advanced ambient light sensor with I2C protocol interface and is designed by the CMOS process. Itis easy to operate via a simple I2C command.VEML3235SL incorporates a photodiode, amplifiers, andanalog circuits in a single chip. The best spectral sensitivity is used to closely capture real human eye responses.VEML3235SL has excellent temperature compensation and the robust refresh rate setting does not need an external RC low pass filter. Software shutdown mode is provided, which reduces power consumption to be less than 1 μA.VEML3235SL operating voltage ranges from 2.6 V to3.6 V. VEML3235SL can detect a wide range of ambient light power.
Package type is surface-mount
Dimensions (L x W x H in mm): 2.95 x 1.5 x 1.5
Integrated modules: ambient light sensor (ALS)
Supply voltage range VDD: 2.6 V to 3.6 V
Communication via I2C interface
I2C bus H-level range: 1.7 V to 3.6 V
Floor life: 168 h, MSL 3, according to J-STD-020
Low stand by current consumption: typ. 1 μA
Related links
- Vishay Ambient Light Sensor A3OZ 4
- VEML7700-TT Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- Vishay Ambient Light Sensor Tape & Reel 6
- VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML3235 Vishay Ambient Light Sensor Tape & Reel 6
