Vishay Ambient Light Sensor A3OZ 4

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-7725
Mfr. Part No.:
VEML3235SL
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Ambient Light Sensor

Typical Rise Time

300ns

Typical Fall Time

300ns

Mount Type

Surface

Package Type

A3OZ

Minimum Supply Voltage

2.6V

Maximum Supply Voltage

3.6V

Application

Display, Industrial Devices, Notebook, Handheld Device, Consumer Device, Industrial, Medical, Computing

Number of Pins

4

Minimum Operating Temperature

-25°C

Output Signal Type

I2C

Standards/Approvals

UL, DIN, EN

Height

10.6mm

Series

VEML

Width

2mm

Length

2mm

Maximum Operating Temperature

85°C

Automotive Standard

No

The Vishay VEML3235SL is an advanced ambient light sensor with I2C protocol interface and is designed by the CMOS process. Itis easy to operate via a simple I2C command.VEML3235SL incorporates a photodiode, amplifiers, andanalog circuits in a single chip. The best spectral sensitivity is used to closely capture real human eye responses.VEML3235SL has excellent temperature compensation and the robust refresh rate setting does not need an external RC low pass filter. Software shutdown mode is provided, which reduces power consumption to be less than 1 μA.VEML3235SL operating voltage ranges from 2.6 V to3.6 V. VEML3235SL can detect a wide range of ambient light power.

Package type is surface-mount

Dimensions (L x W x H in mm): 2.95 x 1.5 x 1.5

Integrated modules: ambient light sensor (ALS)

Supply voltage range VDD: 2.6 V to 3.6 V

Communication via I2C interface

I2C bus H-level range: 1.7 V to 3.6 V

Floor life: 168 h, MSL 3, according to J-STD-020

Low stand by current consumption: typ. 1 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy