Vishay Ambient Light Sensor Tape & Reel 6

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£57.60

(exc. VAT)

£69.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 240£0.576
250 - 490£0.441
500 - 990£0.412
1000 +£0.389

*price indicative

Packaging Options:
RS Stock No.:
223-7724P
Mfr. Part No.:
VEML3235
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Ambient Light Sensor

Typical Rise Time

300ns

Typical Fall Time

300ns

Mount Type

Surface

Package Type

Tape & Reel

Minimum Supply Voltage

2.6V

Application

Computing, Industrial Devices, Industrial, Display, Notebook, Handheld Device, Consumer Device, Medical

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-25°C

Output Signal Type

I2C

Number of Pins

6

Height

0.87mm

Length

2mm

Series

VEML3235

Width

2mm

Standards/Approvals

J-STD-020

Maximum Operating Temperature

85°C

Spectral Range of Sensitivity

300 to 1000 nm

Automotive Standard

No

The Vishay VEML3235 is an advanced ambient light sensor with I2C protocol interface and is designed by the CMOS process. It is easy to operate via a simple I2C command.VEML3235 incorporates a photodiode, amplifiers, andanalog circuits in a single chip. The best spectral sensitivity is used to closely capture real human eye responses.VEML3235 has excellent temperature compensation and the robust refresh rate setting does not need an external RC low pass filter. Software shutdown mode is provided, which reduces power consumption to be less than 1 μA.VEML3235 operating voltage ranges from 2.6 V to 3.6 V.VEML3235 can detect a wide range of ambient light power.

Package type is surface-mount

Dimensions (L x W x H in mm): 2 x 2 x 0.87

Integrated modules: ambient light sensor (ALS)

Supply voltage range VDD: 2.6 V to 3.6 V

Communication via I2C interface

I2C bus H-level range: 1.7 V to 3.6 V

Floor life: 168 h, MSL 3, according to J-STD-020

Low stand by current consumption: typ. 1 μA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy