Vishay Ambient Light Sensor Tape & Reel 6
- RS Stock No.:
- 223-7723
- Mfr. Part No.:
- VEML3235
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£1,392.00
(exc. VAT)
£1,671.00
(inc. VAT)
FREE delivery for orders over £60.00
- 3,000 unit(s) shipping from 01 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.464 | £1,392.00 |
*price indicative
- RS Stock No.:
- 223-7723
- Mfr. Part No.:
- VEML3235
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 300ns | |
| Mount Type | Surface | |
| Typical Fall Time | 300ns | |
| Package Type | Tape & Reel | |
| Minimum Supply Voltage | 2.6V | |
| Application | Computing, Industrial Devices, Industrial, Display, Notebook, Handheld Device, Consumer Device, Medical | |
| Maximum Supply Voltage | 3.6V | |
| Number of Pins | 6 | |
| Output Signal Type | I2C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | J-STD-020 | |
| Width | 2mm | |
| Length | 2mm | |
| Series | VEML3235 | |
| Height | 0.87mm | |
| Maximum Operating Temperature | 85°C | |
| Spectral Range of Sensitivity | 300 to 1000 nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 300ns | ||
Mount Type Surface | ||
Typical Fall Time 300ns | ||
Package Type Tape & Reel | ||
Minimum Supply Voltage 2.6V | ||
Application Computing, Industrial Devices, Industrial, Display, Notebook, Handheld Device, Consumer Device, Medical | ||
Maximum Supply Voltage 3.6V | ||
Number of Pins 6 | ||
Output Signal Type I2C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals J-STD-020 | ||
Width 2mm | ||
Length 2mm | ||
Series VEML3235 | ||
Height 0.87mm | ||
Maximum Operating Temperature 85°C | ||
Spectral Range of Sensitivity 300 to 1000 nm | ||
Automotive Standard No | ||
Related links
- VEML3235 Vishay Ambient Light Sensor Tape & Reel 6
- Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML6030 Vishay Ambient Light to Digital Data Ambient Light to Digital Data I2C 6-Pin
- Vishay Ambient Light Sensor A3OZ 4
- Vishay Ambient Light to Digital Data Ambient Light to Digital Data I2C 6-Pin
- VEML3235SL Vishay Ambient Light Sensor A3OZ 4
