HPMA115C0-003 Honeywell Air Quality Sensor 650 nm UART 8-Pin
- RS Stock No.:
- 214-1432
- Distrelec Article No.:
- 303-45-656
- Mfr. Part No.:
- HPMA115C0-003
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£74.34
(exc. VAT)
£89.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 74 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £74.34 |
| 5 - 9 | £72.28 |
| 10 - 24 | £70.32 |
| 25 - 49 | £68.47 |
| 50 + | £66.72 |
*price indicative
- RS Stock No.:
- 214-1432
- Distrelec Article No.:
- 303-45-656
- Mfr. Part No.:
- HPMA115C0-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Air Quality Sensor | |
| Peak Wavelength | 650nm | |
| Mount Type | Screw | |
| Maximum Frequency | 100kHz | |
| Pin Count | 8 | |
| Interface Type | UART | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Series | HPM | |
| Length | 43mm | |
| Height | 23.7mm | |
| Standards/Approvals | RoHS, IEC61000, REACH | |
| Maximum Operating Temperature | 70°C | |
| Supply Current | 80mA | |
| Automotive Standard | No | |
| Technology | Laser Scattering | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Air Quality Sensor | ||
Peak Wavelength 650nm | ||
Mount Type Screw | ||
Maximum Frequency 100kHz | ||
Pin Count 8 | ||
Interface Type UART | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Series HPM | ||
Length 43mm | ||
Height 23.7mm | ||
Standards/Approvals RoHS, IEC61000, REACH | ||
Maximum Operating Temperature 70°C | ||
Supply Current 80mA | ||
Automotive Standard No | ||
Technology Laser Scattering | ||
The Honeywell HPM Series PM 2.5 Particulate Matter Sensor is a compact size laser-based sensor which detects and counts particles using light scattering. The detection concentration range is 0 μg/m3 to 1,000 μg/m3.
operation over a wide temperature range
Related links
- Honeywell HPMA115C0-004 Carbon Dioxide Air Quality Sensor for Indoor Air Quality Monitors, Hand Held Air Quality
- HPMA115S0-XXX Honeywell UART 8-Pin
- VEML6040A3OG Vishay Ambient Light Spectral Ambient Light Spectral sensitivity to Real Human Eye Responses 650 nm 4-Pin
- Vishay Ambient Light Spectral Ambient Light Spectral sensitivity to Real Human Eye Responses 650 nm 4-Pin OPLGA
- Environmental Sensor ICs
- ams OSRAM Colour & Light Sensor Colour Light 615 nm 6-Pin FN
- TCS34001FNM ams OSRAM Colour & Light Sensor Colour Light 615 nm 6-Pin FN
- OPT3001DNPR Texas Instruments Colour & Light Sensor Light 550 nm 6-Pin USON
