Vishay Ambient Light Spectral Ambient Light Spectral sensitivity to Real Human Eye Responses 650 nm 4-Pin OPLGA
- RS Stock No.:
- 165-2576
- Mfr. Part No.:
- VEML6040A3OG
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£2,060.00
(exc. VAT)
£2,472.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.824 | £2,060.00 |
*price indicative
- RS Stock No.:
- 165-2576
- Mfr. Part No.:
- VEML6040A3OG
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Sub Type | Ambient Light Spectral sensitivity to Real Human Eye Responses | |
| Product Type | Ambient Light Spectral | |
| Peak Wavelength | 650nm | |
| Mount Type | Surface | |
| Package Type | OPLGA | |
| Maximum Frequency | 400kHz | |
| Pin Count | 4 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | J-STD-020, Lead (Pb)-Free | |
| Height | 1mm | |
| Length | 2mm | |
| Series | VEML6040 | |
| Maximum Operating Temperature | 85°C | |
| Supply Current | 200μA | |
| Automotive Standard | No | |
| Technology | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Sub Type Ambient Light Spectral sensitivity to Real Human Eye Responses | ||
Product Type Ambient Light Spectral | ||
Peak Wavelength 650nm | ||
Mount Type Surface | ||
Package Type OPLGA | ||
Maximum Frequency 400kHz | ||
Pin Count 4 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals J-STD-020, Lead (Pb)-Free | ||
Height 1mm | ||
Length 2mm | ||
Series VEML6040 | ||
Maximum Operating Temperature 85°C | ||
Supply Current 200μA | ||
Automotive Standard No | ||
Technology Analogue, Digital | ||
- COO (Country of Origin):
- TW
Vishay Semiconductor VEML6040, Colour Sensor for Red, Green, Blue, and White
VEML6040 color sensor senses red, green, blue, and white light and incorporates photodiodes, amplifiers, and analog / digital circuits into a single chip using CMOS process. With the color sensor applied, the brightness, and color temperature of backlight can be adjusted base on ambient light source that makes panel looks more comfortable for end users eyes. VEML6040s adoption of FiltronTM technology achieves the closest ambient light spectral sensitivity to real human eye responses. VEML6040 provides excellent temperature compensation capability for keeping the output stable under changing temperature. VEML6040s function are easily operated via the simple command format of I2C (SMBus compatible) Interface protocol. VEML6040s operating voltage ranges from 2.5 V to 3.6 V. VEML6040 is packaged in a lead (Pb)-free 4 pin OPLGA package which offers the best market-proven reliability.
• Package type: surface mount
• Dimensions (L x W x H in mm): 2.0 x 1.25 x 1.0
• Integrated modules: color sensor (RGBW) and signal conditioning IC
• FiltronTM technology provides a spectrum matching real human eye responses
• Supports low transmittance (dark) lens design
• Fluorescent light flicker immunity
• Provides 16-bit resolution for each channel (R, G, B, W)
• Selectable maximum detection range (515.4, 1031, 2062, 4124, 8248, or 16 496) lux with highest sensitivity 0.007865 lux/step
• Package: OPLGA
• Temperature compensation: -40 °C to +85 °C
• Low power consumption I2C (SMBus compatible) Interface
• Floor life: 168 h, MSL 3, according to J-STD-020
• Output type: I2C bus
• Operation voltage: 2.5 V to 3.6 V
Applications
• Handheld device
• Notebook
• Consumer device
• Industrial and mechanical application
Light Sensors, Vishay Semiconductor
Related links
- VEML6040A3OG Vishay Ambient Light Spectral Ambient Light Spectral sensitivity to Real Human Eye Responses 650 nm 4-Pin
- Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML60311X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin
- Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- VEML7700-TT Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- VEML6035 Vishay Ambient Light I2C 6-Pin Surface-mount
- Vishay Ambient Light Sensor A3OZ 4
