TEMD6010FX01 Vishay Light Sensor 1206
- RS Stock No.:
- 228-044
- Mfr. Part No.:
- TEMD6010FX01
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£1,443.00
(exc. VAT)
£1,731.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.481 | £1,443.00 |
*price indicative
- RS Stock No.:
- 228-044
- Mfr. Part No.:
- TEMD6010FX01
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Light Sensor | |
| Mount Type | Surface | |
| Package Type | 1206 | |
| Minimum Operating Temperature | -40°C | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 4mm | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Light Sensor | ||
Mount Type Surface | ||
Package Type 1206 | ||
Minimum Operating Temperature -40°C | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 4mm | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay Ambient Light Sensor is a PIN photodiode with high speed and high photo sensitivity in a clear, surface mount plastic package. The detector chip has 0.27 mm2 sensitive area. It is sensitive to visible light much like the human eye and has Peak sensitivity at 540 nm.
AEC Q101 qualified
High photo sensitivity
Adapted to human eye responsivity
Suppression filter for near infrared radiation
Related links
- TEMD6010FX01 Vishay Light Sensor 1206
- VEML6035 Vishay Light Sensor IC 1100 nm 6
- VEMD4200FX01 Vishay Light Sensor 0805
- Vishay Light Sensor IC Ambient Light 4-Pin
- VEML7700-TR Vishay Light Sensor IC Ambient Light 4-Pin
- VEML7700-TT Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- Vishay Ambient Light Sensor Ambient Light to Digital Data 4-Pin
- VEML6031X00 Vishay Ambient Light Sensor Ambient Light 6-Pin