Vishay VLRK31R1S2 CoB LED

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£57.75

(exc. VAT)

£69.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,725 unit(s), ready to ship

Units
Per unit
250 - 600£0.231
625 - 1225£0.165
1250 - 2475£0.141
2500 +£0.118

*price indicative

Packaging Options:
RS Stock No.:
244-4861P
Mfr. Part No.:
VLRK31R1S2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

CoB LED

Luminous Intensity

285mcd

Series

VLRK31R1S2

Width

3mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay SMD LED has been designed to meet the increasing demand for AlInGaP technology. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. LED is mounted top down and emits through the PCB.

SMD LED with exceptional brightness

Luminous intensity categorized

Compatible with automatic placement equipment

EIA and ICE standard package

Low power consumption

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy