Vishay VLRK31R1S2 CoB LED
- RS Stock No.:
- 244-4860
- Mfr. Part No.:
- VLRK31R1S2-GS08
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£188.00
(exc. VAT)
£226.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.094 | £188.00 |
*price indicative
- RS Stock No.:
- 244-4860
- Mfr. Part No.:
- VLRK31R1S2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 285mcd | |
| Series | VLRK31R1S2 | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 285mcd | ||
Series VLRK31R1S2 | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay SMD LED has been designed to meet the increasing demand for AlInGaP technology. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. LED is mounted top down and emits through the PCB.
SMD LED with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
EIA and ICE standard package
Low power consumption
