Vishay VLMO30L1M2-GS08 VLMO30 Orange CoB LED
- RS Stock No.:
- 180-8169
- Mfr. Part No.:
- VLMO30L1M2-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8169
- Mfr. Part No.:
- VLMO30L1M2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 28mcd | |
| Optical Source Diameter | 2.4mm | |
| Maximum Forward Current | 15mA | |
| Series | VLMO30 | |
| Viewing Angle | ±60° | |
| LED Colour | Orange | |
| Forward Voltage | 1.8V | |
| Standards/Approvals | CECC 00802, EIA and ICE package, J-STD-020 | |
| Length | 3.5mm | |
| Width | 2.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 28mcd | ||
Optical Source Diameter 2.4mm | ||
Maximum Forward Current 15mA | ||
Series VLMO30 | ||
Viewing Angle ±60° | ||
LED Colour Orange | ||
Forward Voltage 1.8V | ||
Standards/Approvals CECC 00802, EIA and ICE package, J-STD-020 | ||
Length 3.5mm | ||
Width 2.8mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The Vishay low current SMD LED is consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. The colour of the LED is the Orange and its luminous flux density is the 16 mcd.
SMD LED with exceptional brightness
Compatible with automatic placement equipment
Very low power consumption
