Vishay VLMO20J2M1-GS08, VLMO20 Orange CoB LED
- RS Stock No.:
- 180-8146
- Mfr. Part No.:
- VLMO20J2M1-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8146
- Mfr. Part No.:
- VLMO20J2M1-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Luminous Intensity | 22.4 mcd | |
| Series | VLMO20 | |
| LED Colours | Orange | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Luminous Intensity 22.4 mcd | ||
Series VLMO20 | ||
LED Colours Orange | ||
- COO (Country of Origin):
- PH
The Vishay low current mini SMD LED designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm and the low forward current. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliability in an arduous environment. The colour of the LED is the soft orange.
SMD LED with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
Available in 8 mm tape
Low power consumption
Luminous intensity categorized
Compatible with automatic placement equipment
Available in 8 mm tape
Low power consumption
Related links
- Vishay VLMO20J2M1-GS08, VLMO20 Orange CoB LED
- Vishay VLMV3100-GS08 VLMV3100 Red CoB LED
- Vishay VLMS30J1L2-GS08, VLMS30 Red CoB LED
- Vishay VLRK31Q1R2-GS08 VLRK31Q1R2 Red CoB LED
- Vishay VLMR334BACB-GS08, VLMR334 Red CoB LED
- Vishay VLRK31R1S2-GS08 VLRK31R1S2 CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- Vishay VLMY3100-GS08 VLMY310 Yellow CoB LED
