Vishay VLMA3100-GS08 VLMA3100 Yellow CoB LED
- RS Stock No.:
- 180-8089
- Mfr. Part No.:
- VLMA3100-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8089
- Mfr. Part No.:
- VLMA3100-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 0.8mcd | |
| Maximum Forward Current | 7mA | |
| Optical Source Diameter | 2.4mm | |
| Packaging | SMD | |
| Series | VLMA3100 | |
| Viewing Angle | ±60 ° | |
| LED Colour | Yellow | |
| Forward Voltage | 2.9V | |
| Standards/Approvals | CECC, RoHS, Halogen Free, EIA and ICE standard package | |
| Width | 2.8mm | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 0.8mcd | ||
Maximum Forward Current 7mA | ||
Optical Source Diameter 2.4mm | ||
Packaging SMD | ||
Series VLMA3100 | ||
Viewing Angle ±60 ° | ||
LED Colour Yellow | ||
Forward Voltage 2.9V | ||
Standards/Approvals CECC, RoHS, Halogen Free, EIA and ICE standard package | ||
Width 2.8mm | ||
Length 3.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The Vishay low current SMD LED is consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. The colour of the LED is the yellow and its luminous intensity is the 0.8 mcd.
SMD LED with exceptional brightness
Compatible with automatic placement equipment
Low profile package
Low power consumption
