Vishay TLPH5600, TLP Red CoB LED
- RS Stock No.:
- 180-8064
- Mfr. Part No.:
- TLPH5600
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8064
- Mfr. Part No.:
- TLPH5600
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Luminous Intensity | 3.5 mcd | |
| Series | TLP | |
| LED Colours | Red | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Luminous Intensity 3.5 mcd | ||
Series TLP | ||
LED Colours Red | ||
- COO (Country of Origin):
- PH
The Vishay TLPH5600 is the side view LED with Ø 5 mm tinted diffused package. The colour of the LED I the red and the luminous intensity is the 3.5 mcd. The forward voltage required for the LED is the 2 V.
Even luminance of the emitting surface
Wide viewing angle
For DC and pulse operation
Wide viewing angle
For DC and pulse operation
