Vishay VLDY1235G VLD Yellow CoB LED
- RS Stock No.:
- 180-8048
- Mfr. Part No.:
- VLDY1235G
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8048
- Mfr. Part No.:
- VLDY1235G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 35000mcd | |
| Maximum Forward Current | 70mA | |
| Packaging | Tape & Reel | |
| Series | VLD | |
| Viewing Angle | 11 ° | |
| LED Colour | Yellow | |
| Forward Voltage | 2.3V | |
| Length | 2.3mm | |
| Width | 2.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 35000mcd | ||
Maximum Forward Current 70mA | ||
Packaging Tape & Reel | ||
Series VLD | ||
Viewing Angle 11 ° | ||
LED Colour Yellow | ||
Forward Voltage 2.3V | ||
Length 2.3mm | ||
Width 2.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The Vishay dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gullwing or reverse gullwing version. The colour of the LED is the yellow and its luminous density is the 18000 mcd.
Utilizing latest advanced AlInGaP technology
High luminous flux and luminous intensity
Luminous intensity and colour categorized per packing unit
