Vishay TLMS1000-GS08, TLMS1000 Red CoB LED

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7986
Mfr. Part No.:
TLMS1000-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Luminous Intensity

4 mcd

Series

TLMS1000

LED Colours

Red

COO (Country of Origin):
MY
The Vishay TLMS1000 is the low current 0603 SMD package LED. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The colour of the LED is the red.

Smaller products of higher performance
More design in flexibility
Enhanced applications
High reliability lead frame based
Temperature range -40 °C to +100 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy