Vishay TLMY1000-GS08, TLMY1000 Yellow CoB LED

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7926
Mfr. Part No.:
TLMY1000-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Luminous Intensity

7.5 mcd

Series

TLMY1000

LED Colours

Yellow

COO (Country of Origin):
MY
The Vishay TLMY1000 is the low current 0603 SMD package LED. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The colour of the LED is the yellow.

Smaller products of higher performance
More design in flexibility
Enhanced applications
High reliability lead frame based
Temperature range -40 °C to +100 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy