Vishay TLMS1000-GS08, TLMS1000 Red CoB LED
- RS Stock No.:
- 180-7435
- Mfr. Part No.:
- TLMS1000-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7435
- Mfr. Part No.:
- TLMS1000-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Luminous Intensity | 4 mcd | |
| Series | TLMS1000 | |
| LED Colours | Red | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Luminous Intensity 4 mcd | ||
Series TLMS1000 | ||
LED Colours Red | ||
- COO (Country of Origin):
- MY
The Vishay TLMS1000 is the low current 0603 SMD package LED. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The colour of the LED is the red.
Smaller products of higher performance
More design in flexibility
Enhanced applications
High reliability lead frame based
Temperature range -40 °C to +100 °C
More design in flexibility
Enhanced applications
High reliability lead frame based
Temperature range -40 °C to +100 °C
