Vishay VLMY30K2M1-GS08 VLMY30 Yellow CoB LED
- RS Stock No.:
- 180-7244
- Mfr. Part No.:
- VLMY30K2M1-GS08
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£8.35
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 6,100 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.167 | £8.35 |
*price indicative
- RS Stock No.:
- 180-7244
- Mfr. Part No.:
- VLMY30K2M1-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 22.4mcd | |
| Optical Source Diameter | 2.4mm | |
| Maximum Forward Current | 15mA | |
| Series | VLMY30 | |
| Viewing Angle | ±60 ° | |
| LED Colour | Yellow | |
| Forward Voltage | 2.2V | |
| Width | 2.8mm | |
| Standards/Approvals | ICE, J-STD-020, CECC 00802, EIA | |
| Length | 3.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 22.4mcd | ||
Optical Source Diameter 2.4mm | ||
Maximum Forward Current 15mA | ||
Series VLMY30 | ||
Viewing Angle ±60 ° | ||
LED Colour Yellow | ||
Forward Voltage 2.2V | ||
Width 2.8mm | ||
Standards/Approvals ICE, J-STD-020, CECC 00802, EIA | ||
Length 3.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
These new devices have been designed to meet the increasing demand for AllnGaP based low current SMD LEDs. The package of the VLM.30.. is the PLCC-2 package. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
SMD LED with exceptional brightness
Compatible with automatic placement equipment
Related links
- Vishay VLMY30 Yellow CoB LED
- Vishay VLMY3100-GS08 VLM.310 Yellow CoB LED
- Vishay VLMY334BACB-GS08 VLMY334 Yellow CoB LED
- Vishay VLM.310 Yellow CoB LED
- Vishay VLMY334 Yellow CoB LED
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay VLM.334 Yellow Pure Green CoB LED
- Vishay VLRK31R1S2-GS08 VLRK31R1S2 CoB LED
