Vishay VLMV3100 Red CoB LED

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7183P
Mfr. Part No.:
VLMV3100-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

CoB LED

Luminous Intensity

10mcd

Maximum Forward Current

30mA

Optical Source Diameter

2.4mm

Series

VLMV3100

Viewing Angle

±60 °

LED Colour

Red

Forward Voltage

3V

Standards/Approvals

JESD22-A114-B, JEDEC level 2a, EIA, J-STD-020, ICE, CECC 00802

Length

2.8mm

Width

1.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
These devices have been designed to meet the increasing demand for surface mounting technology. The package of the VLMV3100 is the PLCC-3. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. This SMD device consists of a red and green chip. So it is possible to choose the colour in one device.

SMD LED with exceptional brightness

Multicoloured

Luminous intensity categorized