Vishay VLMS30K1L2-GS08, VLMS30 Red CoB LED

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7154
Mfr. Part No.:
VLMS30K1L2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Luminous Intensity

18 mcd

Optical Source Diameter

2.4mm

Series

VLMS30

LED Colours

Red

Forward Voltage

2.2 V

Forward Current

2mA

Dimensions

3.5 x 2.8 x 1.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
These new devices have been designed to meet the increasing demand for AllnGaP based low current SMD LEDs. The package of the VLM.30.. is the PLCC-2 package. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

SMD LED with exceptional brightness
Compatible with automatic placement equipment