Vishay VLMS30J1L2-GS08, VLMS30 Red CoB LED

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7141
Mfr. Part No.:
VLMS30J1L2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Luminous Intensity

18 mcd

Optical Source Diameter

2.4mm

Series

VLMS30

LED Colours

Red

Forward Voltage

2.2 V

Forward Current

2mA

Dimensions

3.5 x 2.8 x 1.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
These new devices have been designed to meet the increasing demand for AllnGaP based low current SMD LEDs. The package of the VLM.30.. is the PLCC-2 package. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

SMD LED with exceptional brightness
Compatible with automatic placement equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy