Vishay VLMY3100-GS08 VLM.310 Yellow CoB LED
- RS Stock No.:
- 180-7119
- Distrelec Article No.:
- 304-30-873
- Mfr. Part No.:
- VLMY3100-GS08
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£8.35
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,850 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.167 | £8.35 |
*price indicative
- RS Stock No.:
- 180-7119
- Distrelec Article No.:
- 304-30-873
- Mfr. Part No.:
- VLMY3100-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | CoB LED | |
| Luminous Intensity | 10mcd | |
| Maximum Forward Current | 30mA | |
| Optical Source Diameter | 2.4mm | |
| Series | VLM.310 | |
| Viewing Angle | ±60 ° | |
| LED Colour | Yellow | |
| Forward Voltage | 2.8V | |
| Standards/Approvals | J-STD-020, JEDEC level 2a, EIA and ICE package, CECC 00802 | |
| Length | 2.8mm | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type CoB LED | ||
Luminous Intensity 10mcd | ||
Maximum Forward Current 30mA | ||
Optical Source Diameter 2.4mm | ||
Series VLM.310 | ||
Viewing Angle ±60 ° | ||
LED Colour Yellow | ||
Forward Voltage 2.8V | ||
Standards/Approvals J-STD-020, JEDEC level 2a, EIA and ICE package, CECC 00802 | ||
Length 2.8mm | ||
Width 1.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
These devices have been designed to meet the increasing demand for surface mounting technology. The package of the VLM.310. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.
SMD LEDs with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
APPLICATIONS:
Automotive: backlighting in dashboards, and switches
Telecommunication: indicator and backlighting in telephone and fax
Indicator and backlight for audio and video equipment
Related links
- Vishay VLM.310 Yellow CoB LED
- Vishay VLMY30K2M1-GS08 VLMY30 Yellow CoB LED
- Vishay VLMY334BACB-GS08 VLMY334 Yellow CoB LED
- Vishay VLMPG33N1P2-GS08 VLM.334 Yellow Pure Green CoB LED
- Vishay VLMK334BACB-GS08 VLM.334 CoB LED
- Vishay VLMS334AABB-GS08 VLM.334 CoB LED
- Vishay VLMY30 Yellow CoB LED
- Vishay VLMY334 Yellow CoB LED
