Vishay VLMR334BACB-GS08, VLMR334 Red CoB LED

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7107
Mfr. Part No.:
VLMR334BACB-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Luminous Intensity

4500 mcd

Optical Source Diameter

2.4mm

Series

VLMR334

LED Colours

Red

Forward Voltage

2.8 V

Forward Current

50mA

Dimensions

3 x 2.8 x 1.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
The VLM.334.. series is an advanced modification of the Vishay VLM.31.. series. It is designed to incorporate larger chips, therefore, capable of withstanding a 70 mA drive Current. The package of the VLM.334.. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy.

Utilizing latest advanced AlInGaP technology
Available in 8 mm tape
Luminous intensity and colour categorized per packing unit
APPLICATIONS:
Traffic signals and signs
Interior and exterior lighting
Dashboard illumination

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy