Molex 73251 Series, Jack PCB Mount MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 212-3329
- Mfr. Part No.:
- 734151692
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 212-3329
- Mfr. Part No.:
- 734151692
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Coaxial Connector Type | MCX Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Body Plating | Gold | |
Polarity | Normal | |
Series | 73251 | |
Select all | ||
---|---|---|
Brand Molex | ||
Coaxial Connector Type MCX Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Body Plating Gold | ||
Polarity Normal | ||
Series 73251 | ||
- COO (Country of Origin):
- TW
The Molex Coaxial Connector
Gold plating of the body of the connector works with normal polarity which indicates whether the polarity of the interface is reversed.
Gold plating of the body of the connector works with normal polarity which indicates whether the polarity of the interface is reversed.
PCB mounting type
50Ω impedance
Edge mount termination method
50Ω impedance
Edge mount termination method
Related links
- Molex 73251 Series 50Ω Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 73415 Series 75Ω Straight Body
- Amphenol RF 262104 Series 50Ω Straight Body
- Amphenol RF 919-382J-51P Series 50Ω Straight Body
- Amphenol RF 919-109J-51PX Series 50Ω Straight Body
- Samtec MCX7 Series 75Ω Straight Body