Molex, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 179-1865
- Mfr. Part No.:
- 73251-1350
- Brand:
- Molex
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.62 |
*price indicative
- RS Stock No.:
- 179-1865
- Mfr. Part No.:
- 73251-1350
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Surface Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Size | Subminiature | |
Bulkhead | No | |
Operating Frequency | 18GHz | |
Body Plating | Gold | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Series Number | 73251 | |
Mating Type | Threaded | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Series Number 73251 | ||
Mating Type Threaded | ||
50 Ohms, MCX PCB Jack Receptacle, Right-Angle, 80 Pieces Per Tray