Molex, Plug Surface Mount SMP Connector, 50Ω, Solder Termination, Straight Body

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.86

(exc. VAT)

£19.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,995 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£3.172£15.86
50 - 245£2.61£13.05
250 - 495£2.222£11.11
500 - 995£2.16£10.80
1000 +£2.108£10.54

*price indicative

Packaging Options:
RS Stock No.:
179-1567
Mfr. Part No.:
85305-0232
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Coaxial Connector Type

SMP Connector

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Operating Frequency

40GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
TW

Molex 73406 Series Coaxial Connector, 50 Ω Impedance, 40 GHz Operating Frequency - 85305-0232


This coaxial connector is designed as a surface mount plug with a subminiature form factor, specifically the SMP connector type. It operates at a frequency of up to 40 GHz and adheres to a 50 Ω impedance standard, making it especially suitable for high-frequency applications. The connector features a straight body orientation, and its construction allows for solder termination, while it can endure maximum operating temperatures of 260°C.

Features & Benefits


• Gold-plated design ensures excellent conductive properties
• Surface mount capability facilitates PCB integration
• Effective for high-frequency signal transmission
• Durable brass contacts enhance longevity
• Suitable for high-temperature operating environments
• Compact subminiature size saves space on circuit boards

Applications


• Ideal for use in RF and microwave
• Suitable for telecommunications and data transmission systems
• Utilised in automated equipment requiring compact connectors
• Employed in high-frequency test and measurement equipment

What is the significance of the gold plating in connectors?


The gold plating provides superior conductivity and resistance to corrosion, which helps maintain signal integrity over time and under various environmental conditions.

How does the connector's subminiature size impact circuit design?


The subminiature size allows for more compact layouts, enabling higher density circuit designs in devices where space is limited, without compromising performance.

What advantages does solder termination offer for PCB applications?


Solder termination creates a robust mechanical and electrical connection, ensuring reliable performance in demanding applications while allowing for additional thermal resistance during the soldering process.

Related links