Molex, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 179-1544
- Mfr. Part No.:
- 73391-0320
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £7.24 |
10 - 24 | £5.19 |
25 + | £4.99 |
*price indicative
- RS Stock No.:
- 179-1544
- Mfr. Part No.:
- 73391-0320
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Coaxial Connector Type | SMA Connector | |
Gender | Female | |
Mounting Type | PCB Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Size | Subminiature | |
Bulkhead | No | |
Operating Frequency | 18GHz | |
Body Plating | Gold | |
Polarity | Reverse | |
Contact Material | Brass | |
Contact Plating | Gold | |
Mating Type | Threaded | |
Series Number | 73391 | |
Select all | ||
---|---|---|
Brand Molex | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Polarity Reverse | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
Series Number 73391 | ||
50 Ohms, FAKRA/SMB Right-Angle PCB Jack Receptacle, Anti-tip Feature, Code D/Bordeaux Violet