Molex 73415 Series, Jack Surface Mount MCX Connector, 75Ω, Straight Body
- RS Stock No.:
- 178-9893
- Mfr. Part No.:
- 73415-1631
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-9893
- Mfr. Part No.:
- 73415-1631
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Coaxial Connector Type | MCX Connector | |
Gender | Female | |
Mounting Type | Surface Mount | |
Impedance | 75Ω | |
Body Orientation | Straight | |
Size | Micro Miniature | |
Operating Frequency | 6GHz | |
Body Plating | Gold | |
Series | 73415 | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Molex | ||
Coaxial Connector Type MCX Connector | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Impedance 75Ω | ||
Body Orientation Straight | ||
Size Micro Miniature | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Series 73415 | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
50 Ohms, SSMCX Jack, Edge Mount, Tray
Related links
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series 50Ω, Straight Body
- Molex MCX Series 50Ω Straight Body
- Molex 73415 Series 75Ω Straight Body
- Molex 73415 Series 50Ω Straight Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω Right Angle Body
- Molex 73415 Series Plug Cable Mount MCX Connector Straight Body