Phoenix Contact Antenna Cable Series Coaxial Cable Female Type N to Male RP SMA, 0.5 m 50 Ω
- RS Stock No.:
- 801-7419
- Distrelec Article No.:
- 303-16-938
- Mfr. Part No.:
- 2701402
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£106.60
(exc. VAT)
£127.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 09 July 2026
- Plus 5 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.60 |
*price indicative
- RS Stock No.:
- 801-7419
- Distrelec Article No.:
- 303-16-938
- Mfr. Part No.:
- 2701402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coaxial Cable | |
| Connector Type A | Type N | |
| Connector Type B | RP SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 0.5m | |
| Jacket Colour | Blue | |
| Standards/Approvals | RoHS, EAC | |
| Jacket Material | RADOX | |
| Series | Antenna Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coaxial Cable | ||
Connector Type A Type N | ||
Connector Type B RP SMA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 0.5m | ||
Jacket Colour Blue | ||
Standards/Approvals RoHS, EAC | ||
Jacket Material RADOX | ||
Series Antenna Cable | ||
- COO (Country of Origin):
- PL
RAD - Adapter and Extension Cable
Cable type RAD-PIG_ for adapting radio module for antenna
Cable type RAD-CAB_ for connecting radio module to antenna
Select shortest possible cable for low attenuation
Related links
- Phoenix Contact Antenna Cable Series Coaxial Cable Male Type N to Male N Type, 15 m 50 Ω
- Phoenix Contact Antenna Cable Series Coaxial Cable Male Straight Male to Male N Type, 12 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Male RP SMA, 5 m 50 Ω
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- Nedis CSGP Series Coaxial Cable Assembly Male RP-SMA 1 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male RP SMA, 3 m 50 Ω
- Mobilemark CA120/240 Series Coaxial Cable Female SMA to Male RP SMA, 3 m 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Male RP SMA, 304.8 mm 50 Ω
