Phoenix Contact RAD-PIG-EF316-N-SMA Series, 300mm, EF 316 Coaxial, Terminated50 Ω
- RS Stock No.:
- 648-4505
- Mfr. Part No.:
- 2867694
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 648-4505
- Mfr. Part No.:
- 2867694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | EF 316 | |
| Characteristic Impedance | 50 Ω | |
| Length | 300mm | |
| Maximum Operating Temperature | +70°C | |
| Series | RAD-PIG-EF316-N-SMA | |
| Operating Temperature Range | -40 → +70 °C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Coaxial Type EF 316 | ||
Characteristic Impedance 50 Ω | ||
Length 300mm | ||
Maximum Operating Temperature +70°C | ||
Series RAD-PIG-EF316-N-SMA | ||
Operating Temperature Range -40 → +70 °C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
