Phoenix Contact Male N Type to Male N Type, 5m, Terminated50 Ω
- RS Stock No.:
- 648-4460
- Mfr. Part No.:
- 2867652
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 648-4460
- Mfr. Part No.:
- 2867652
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector 1 | N Type | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | N Type | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Outer Diameter | 10.00mm | |
| Characteristic Impedance | 50 Ω | |
| Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Sheath Material | FEP | |
| Operating Temperature Range | -40 → +105 °C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector 1 N Type | ||
Terminated/Unterminated Terminated | ||
Connector 2 N Type | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 10.00mm | ||
Characteristic Impedance 50 Ω | ||
Length 5m | ||
Minimum Operating Temperature -40°C | ||
Sheath Material FEP | ||
Operating Temperature Range -40 → +105 °C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- PL
