TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 3m length, RG316 cable type

Unavailable
RS will no longer stock this product.
RS Stock No.:
409-8152
Mfr. Part No.:
1337818-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Connector A

Male SMB

Connector B

Male SMB

Length

3m

Characteristic Impedance

50 Ω

Coaxial Type

RG316

Cable Shape

Coaxial

TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug


50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.


TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.


Cable assemblies in various length and connector termination