Phoenix Contact RAD Series Coaxial Cable Male Straight to Male N Type, 2 m 50 Ω

Subtotal (1 unit)*

£85.23

(exc. VAT)

£102.28

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 4 unit(s) shipping from 25 May 2026
  • Final 10 unit(s) shipping from 11 June 2026
Units
Per unit
1 +£85.23

*price indicative

RS Stock No.:
287-7876
Distrelec Article No.:
303-17-058
Mfr. Part No.:
2903265
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

2m

Standards/Approvals

CE-compliant

Jacket Colour

Black

Jacket Material

Polyethylene

Series

RAD

COO (Country of Origin):
CN
The Phoenix Contact antenna cable features an outside diameter of 5 mm (0.2 in.) with a solid inner conductor, offering attenuation rates of 0.9 / 1.3 / 2.0 dB at 0.9 / 2.4 / 5.8 GHz frequencies respectively. It is equipped with an N (male) to RSMA (male) connection and has a cable length of 2 m (6.5 ft.).

Low attenuation

UV resistant

For outdoor installation

Related links