Phoenix Contact RAD-PIG-RSMA/N-3 Series Cable Male RSMA to Male N Type, 3 m 50 Ω

Subtotal (1 unit)*

£92.08

(exc. VAT)

£110.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship
Units
Per unit
1 +£92.08

*price indicative

RS Stock No.:
286-1130
Distrelec Article No.:
303-17-059
Mfr. Part No.:
2903266
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Type A

RSMA

Product Type

Cable

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

3m

Standards/Approvals

CE-compliant

Jacket Colour

Black

Series

RAD-PIG-RSMA/N-3

Jacket Material

Polyethylene

COO (Country of Origin):
US
The Phoenix Contact antenna cable features an outside diameter of 5 mm (0.2 in.) and an inner conductor made of solid material. It exhibits attenuation rates of 1.2 dB at 0.9 GHz, 2.0 dB at 2.4 GHz, and 3.0 dB at 5.8 GHz. The cable has an N (male) to RSMA (male) connection and a length of 3 m (10 ft.).

Low attenuation

UV resistant

For outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy