TE Connectivity Straight 50Ω RF Adapter BNC Socket to OSM Socket 4GHz
- RS Stock No.:
- 821-2618
- Mfr. Part No.:
- 1058058-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 821-2618
- Mfr. Part No.:
- 1058058-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Adapter Type | BNC Socket to OSM Socket | |
Adapter Type A | BNC | |
Adapter Type B | OSM | |
Gender A | Female | |
Gender B | Female | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 4GHz | |
Contact Plating | Gold | |
Length | 33.5mm | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Adapter Type BNC Socket to OSM Socket | ||
Adapter Type A BNC | ||
Adapter Type B OSM | ||
Gender A Female | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Length 33.5mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- US
TE Connectivity 50 OHM Between Series SMA to BNC Type RF Coaxial Adapters
50 OHM between series SMA jack to BNC jack type RF coaxial adapter with a stainless steel body and gold plated centre contact.
TE Connectivity Between-Series RF Coaxial Adapters