Murata Right Angle, Straight Coaxial Adapter
- RS Stock No.:
- 276-3810
- Mfr. Part No.:
- MXHQ87WA3000
- Brand:
- Murata
Subtotal (1 unit)*
£61.67
(exc. VAT)
£74.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 17 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £61.67 |
*price indicative
- RS Stock No.:
- 276-3810
- Mfr. Part No.:
- MXHQ87WA3000
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Body Orientation | Right Angle, Straight | |
Select all | ||
---|---|---|
Brand Murata | ||
Body Orientation Right Angle, Straight | ||
- COO (Country of Origin):
- JP
The Murata microwave coaxial connectors probe with nominal impedance of 50 ohm.
RoHS compliant
Related links
- Murata Right Angle, Straight Coaxial Adapter
- Linx Straight Coaxial Adapter SMA Plug to SMA Plug
- Siretta Straight Coaxial Adapter FME Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMA Jack to FME Plug
- Siretta Straight Coaxial Adapter QMA Socket to SMA Socket
- TE Connectivity Straight Coaxial Adapter
- RS PRO Straight Coaxial Adapter FME Plug to SMA Socket 900MHz
- Siretta Straight Coaxial Adapter SMA Socket to SMA Plug