Phoenix Contact Straight 50 Ω Coaxial Connector 4GHz
- RS Stock No.:
- 251-9360
- Mfr. Part No.:
- 2805038
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£93.35
(exc. VAT)
£112.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.35 |
*price indicative
- RS Stock No.:
- 251-9360
- Mfr. Part No.:
- 2805038
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Adapter Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Cable Type | Coaxial | |
| Length | 42.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Adapter Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Cable Type Coaxial | ||
Length 42.5mm | ||
Standards/Approvals No | ||
Phoenix Contact Coaxial Connector, 50 Ω Impedance, 0 to 4 GHz Operating Frequency - 2805038
This BNC-DV 50 Plug/Adapter is designed for reliable connectivity in coaxial cabling setups. Structured for double-level mounting on NS 32 or NS 35/7.5, it supports a wave impedance of 50 Ω and features individual labelling for personalised configurations. Its isolated structure enhances safety and stability on DIN rails, while its compact dimensions facilitate installation in tight spaces.
Features & Benefits
• Supports 4GHz coaxial connection for high-frequency applications
• Low loss design enhances signal integrity
• Normal polarity simplifies connections
• Isolated structure prevents interference and ensures reliability
• Compact design saves valuable mounting space
Applications
• Connecting RF equipment in telecommunications
• Installations in automation systems
• Electronic test and measurement setups
What is the maximum operating temperature for this product?
The maximum short-term operating temperature is 105 °C.
Can it be used in outdoor applications?
No, it has an IP20 degree of protection, suitable for indoor use only.
Related links
- Phoenix Contact Straight 75 Ω Coaxial Connector 3GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Phoenix Contact Straight Coaxial Adapter
- Phoenix Contact Straight Coaxial Adapter 0.3GHz, 6 GHz
- Phoenix Contact Straight 50 Ω Coaxial Adapter 300MHz, 6000 MHz
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO T 50 Ω Coaxial Adapter 4GHz
- Yuetsu Straight Coaxial Adapter 4GHz
