TE Connectivity Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
- RS Stock No.:
- 191-7869
- Mfr. Part No.:
- 2-5330061-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-7869
- Mfr. Part No.:
- 2-5330061-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Adapter Type A | BNC | |
| Adapter Type B | BNC | |
| Gender A | Male | |
| Gender B | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Length | 1.37in | |
| Body Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Male | ||
Gender B Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Length 1.37in | ||
Body Plating Silver | ||
Contact Material Brass | ||
The Tyco Electronics BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
