Rubbermaid Commercial Products Professional Microfibre Yellow Cloths for General Cleaning, Wet & Dry Use, Bag of 120,
- RS Stock No.:
- 794-8066
- Mfr. Part No.:
- 1865830
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-8066
- Mfr. Part No.:
- 1865830
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Application | General Cleaning | |
| Colour | Yellow | |
| Trade Name | Professional Microfibre | |
| Package Type | Bag | |
| Number of Wipes per Pack | 120 | |
| Wiper Size | 406 x 406mm | |
| Wet/Dry | Wet & Dry | |
| Repeat/Single Use | Repeat Use | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Application General Cleaning | ||
Colour Yellow | ||
Trade Name Professional Microfibre | ||
Package Type Bag | ||
Number of Wipes per Pack 120 | ||
Wiper Size 406 x 406mm | ||
Wet/Dry Wet & Dry | ||
Repeat/Single Use Repeat Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Rubbermaid Professional Microfibre Multi-Purpose Wipes
Introducing the highly absorbent, professional cleaning wipes from Rubbermaid. The Executive Series Microfiber Cloths have been designed to effectively remove of dirt, bacteria and allergens from all types of surfaces, even corners and crevices. These commercial multi-purpose cleaning wipes are bleach safe and durable enough to withstand up to 100 launderings with bleach and up to 250 launderings without bleach.
Rubbermaid Multi-Purpose Cleaning Wipes are available in 4 colours to choose from:
Rubbermaid Multi-Purpose Cleaning Wipes are available in 4 colours to choose from:
Features and Benefits:
- Ultra durability - withstands up to 250 launderings (up to 95°C, without bleach) and drying cycles.
- Bleach resistant - withstands up to 100 laundering cycles.
- Thick-pile microfibre (200 gr/m²) cloth for better absorption and debris pick up.
- Colour-coding consistent with HACCP guidelines.
- Proven to remove 99.9% of microbes.
- Highly absorbent cleans better and lasts longer.
- Made of 80% Split Microfibre and 20% Polyester.
Typical Applications:
Multi-Purpose Wipes have a wide range of uses and there is a wipe available for any type of clean-up. Some of the most typical applications are:
General cleaning, Automotive cleaning applications, Cleanroom, Delicate cleaning, Disinfecting, Drying, Dust removal, Electrical and engineering cleaning, ESD, Safe food industry, Sanitising, Glass and mirror cleaning, Grease, grime oil, resins, varnish, Hands, Heavy-duty cleaning, IT equipment, Medical purposes, Mop-up oil and liquids, Lens cleaning, Office equipment, Polishing Printer head cleaning.
General cleaning, Automotive cleaning applications, Cleanroom, Delicate cleaning, Disinfecting, Drying, Dust removal, Electrical and engineering cleaning, ESD, Safe food industry, Sanitising, Glass and mirror cleaning, Grease, grime oil, resins, varnish, Hands, Heavy-duty cleaning, IT equipment, Medical purposes, Mop-up oil and liquids, Lens cleaning, Office equipment, Polishing Printer head cleaning.
FAQs:
How many wipes are in the pack?
What's the size?
- These multi-purpose, microfibre clothes are delivered in bags of 120 wipes.
What's the size?
- Wipes are 40 x 40 cm.
